PanasonicEEFUE0G221LRCapacitor Aluminum Polymer
Cap Aluminum Polymer 220uF 4VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.007 Ohm 3.7A 1000h 105°C T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Polymer | |
220uF | |
20% | |
4VDC | |
0.007 | |
Low | |
3700 | |
88@2Min | |
1000 | |
Polar | |
Flat | |
Surface Mount | |
2 | |
7.3 X 4.3 X 4.2 | |
-40 | |
105 | |
Tape and Reel | |
7.3 | |
4.3 | |
4.2 |
If you need a device that can support a change in the load of a circuit, the EEF-UE0G221LR conductive polymer aluminum solid capacitor from Panasonic is the component you need. It can withstand a voltage of 4 VDC. It has 2 terminals. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -40 °C to 105 °C. Its leakage current is 52.8@2Min μA. This product is 7.3 mm long, 4.2 mm tall and 4.3 mm deep.
EDA / CAD Models |