PanasonicEEH-AZSH181UBCapacitor Aluminum Polymer
Cap Aluminum Polymer Hybrid 180uF 50VDC 20%( 10 X 11.7mm) Radial 5mm 0.017 Ohm 3.2A 4000h 125°C Ammo
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer Hybrid | |
180uF | |
20% | |
50VDC | |
0.017 | |
Standard | |
3.2 | |
90@2Min | |
4000 | |
Polar | |
Aluminum Cylindrical Can | |
Radial | |
5 | |
2 | |
Long Lead | |
10 X 11.7 | |
-55 | |
125 | |
Ammo | |
0.6 | |
10 | |
2.147 | |
N/R | |
N/R | |
11.7 | |
N/R |
EDA / CAD Models |