PanasonicEEHZU1J101PCapacitor Aluminum Polymer
Cap Aluminum Polymer Hybrid 100uF 63VDC 20%( 10 X 12.5mm) SMD 0.012 Ohm 4.6A 4000h 135°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Polymer Hybrid | |
100uF | |
20% | |
63VDC | |
0.012 | |
Low | |
4600 | |
63@2Min | |
4000 | |
Polar | |
High Ripple Current | |
Aluminum Cylindrical Can | |
Surface Mount | |
2 | |
10 X 12.5 | |
-55 | |
135 | |
Tape and Reel | |
10 | |
1.647 | |
12.5 |
EDA / CAD Models |