LairdEFF6989A3S-19MH4LAntennas
Antenna Flexible 4.1dBi Gain 824MHz/894MHz/960MHz/1550MHz/1690MHz/1880MHz/1990MHz/2170MHz/2500MHz/2700MHz/4200MHz/6000MHz Bag
7A994 | |
Active | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
Flexible | |
Omni-Directional | |
Linear Vertical | |
1350|1550|1690|1850|1910|2300|2500|3300|4900|698|824|880 | |
1550|1690|1880|1990|2170|2500|2700|4200|6000|824|894|960 | |
4.1dBi | |
2.5 | |
50 | |
5000 | |
IPEX MHF4L | |
-40 | |
85 | |
Bag | |
Package Height | 0.2 |
Package Width | 21 |
Package Length | 96 |