eInfochipsEIC-Q410-210Embedded System Development Boards and Kits
EIC-Q410-200 System on Module - SOM Development Kit 1200MHz CPU 1GB RAM 8GB eMMC Flash Android 5.1.1/Linux Kernel 3.19/Win 10.1
Supplier Unconfirmed | |
EAR99 | |
Unconfirmed | |
8473.30.11.80 | |
Automotive | Unknown |
PPAP | Unknown |
Development Kit | |
EIC-Q410-200 | |
System on Module - SOM | |
1GB | |
8GB | |
eMMC Flash | |
3 | |
1 | |
1 | |
5 | |
3 | |
2 | |
8 | |
DSI/HDMI | |
LCD | |
Android 5.1.1|Linux Kernel 3.19|Win 10.1 | |
micro SD | |
Yes | |
Yes | |
On Board | |
On Board | |
Flash | |
Android 5.1.1 | |
Linux Kernel 3.19 | |
No |
Start off your next microprocessor-based electronic circuit with this development kit EIC-Q410-210 embedded system development board from eInfochips. It has a maximum clock speed of 1200 MHz. Its emmc program memory is 8GB.
Dev Kit Description
EIC-Q410-210 is a Development Kit consisting of EIC-Q410-200 Nano SoM and a state of the art connector-less carrier board that interfaces the SoM via edge castellation for an added cost and size benefit. We also offer add on modules forLCD, Camera and Audio that can be purchased as per your requirement.
The Kit support latest Android, Linux and Windows 10 support package.
Dev Kit Features
SOM
- SOM PART Number EIC –Q410-200
- Interface Edge Castellation
ON BOARD PERIPHERALS
- Gigabit Ethernet
- 1x On chip Wi-Fi antenna, 1x External Antenna
- 1 x On chip Wi-Fi + BT antenna, 1x External Antenna
- 1x GPS (optional mount)
- RS232 Board Debug
CONNECTORS
- 1x microSD Card Connector
- 1x OTG or 2x Host
- HDMI v1.4a 1920 x 1080
- 4xI2C, 2xSPI, 2xUART, 7xGPIOS
- Camera Connector CSI1 x 2Lane, CSI0 x 4Lane
- Display Connector 1x DSI Display Connector
- JTAG For testing & Debugging
- Additional UARTs/SPI/I2C/GPIO
AUDIO
- I2S for audio Interface
- - 1 Headset with mic
- - 2 Analog Mic
- - 1 Speaker
OS SUPPORT
- Linux Kernel 3.19 or higher from Linaro distribution
- Android 5.1.1
- Windows 10.1
MECHANICAL SPECIFICATIONS
- SoM Interface Edge Castellation
- Dimensions (W x L x H): Carrier board: 100mm x 72mm, SoM: 26mm x 35mm x 2mm
ELECTRICAL SPECIFICATIONS
- Supply voltage +12V/3A Main Supply
- Digital I/O voltage 1.8 V
- ENVIRONMENTAL SPECIFICATIONS
- Commercial temperature (0 to 70°C)
- Extended temperature (-20 to 70°C)