SamtecEJH-108-01-F-D-SMConnector Headers and PCB Receptacles

Conn Ejector Header HDR 16 POS 2.54mm Solder ST SMD Tube

This ejector EJH-108-01-F-D-SM header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. EJH-108-01-F-D-SM is housed in liquid crystal polymer. This product is 37.95 mm long, 17.01 mm tall and 11.87 mm deep.

14 부품 : 17 일 이내 배송

    Total$2.93Price for 1

    • 17 일 이내 배송

      Ships from:
      미국
      Date Code:
      +
      Manufacturer Lead Time:
      3 주
      • In Stock: 14 부품
      • Price: $2.933