유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.33.00.01 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | High Voltage Amplifier |
Manufacturer Type | High Voltage Amplifier |
Number of Channels per Chip | 1 |
Rail to Rail | Rail to Rail Input/Output |
Maximum Input Offset Voltage (mV) | 18@5V |
Minimum Single Supply Voltage (V) | 4.5 |
Typical Single Supply Voltage (V) | 12|15|18|5|9 |
Maximum Single Supply Voltage (V) | 19 |
Minimum Dual Supply Voltage (V) | ±2.25 |
Typical Dual Supply Voltage (V) | ±3|±5 |
Maximum Dual Supply Voltage (V) | ±9.5 |
Maximum Input Bias Current (uA) | 0.06@5V |
Maximum Supply Current (mA) | 4@5V |
Typical Output Current (mA) | 70@5V |
Power Supply Type | Dual|Single |
Typical Slew Rate (V/us) | 75@5V |
Typical Voltage Gain (dB) | 82 |
Minimum PSRR (dB) | 60 |
Minimum CMRR (dB) | 45 |
Minimum CMRR Range (dB) | <50 |
Typical Gain Bandwidth Product (MHz) | 32 |
Typical Settling Time (ns) | 90 |
Shut Down Support | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |