AmphenolELFF0424GConnector Terminal Blocks
Conn Terminal Block F 4 POS 5.08mm Screw ST Cable Mount 15A
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
This ELFF0424G PCB terminal block developed by Amphenol will mend different gage wires together. This F connector's 4 contacts that are made out of copper alloy and plated with tin. It has a female type gender. It has a maximum voltage rating of 300 V. This is a 1-row connector. Its pitch is 5.08 mm. It has a straight body orientation. This device has a maximum current rating of 15 A. ELFF0424G is housed in polyphenylene oxide. It uses the screw termination method. This product is 20.32 mm long, 14.37 mm tall and 30.93 mm deep. Its wire is 14-26 AWG.