30
NewProducts
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
30
NewProducts
제품
제조사
데이터시트
참조 설계
Verticals and Trends
항공우주 및 방위 산업
친환경 기반시설
의료 및 헬스케어
에너지 저장 시스템
전기차 충전
BOM 도구
집
Categories
커넥터
Wire and PCB Connector
Connector Headers and PCB Receptacles
ELVA18100 - Amphenol
Video Transcript
Amphenol
ELVA18100
Connector Headers and PCB Receptacles
Conn Wire to Board HDR 18 POS 3.81mm Solder RA Side Entry Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Supplier Unconfirmed
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Unconfirmed
미국 세관 상품 코드
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
18
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
3.81
Body Orientation
Right Angle
Maximum Current Rating (A)
12
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
1000
Maximum Operating Temperature (°C)
125
Product Length (mm)
35.1
Product Depth (mm)
21.89
Product Height (mm)
22.6
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
ManufacturerLeadTime
Price:
$4.666
1+
$4.666
1000+
$4.471
2500+
$4.169