CHEMICONEMHB250ADA101MHA0G

Cap Aluminum Lytic 100uF 25V 20% (8 X 10mm) SMD 0.3 Ohm 0.24A 2000h 125°C T/R Automotive AEC-Q200

This electrolytic EMHB250ADA101MHA0G aluminum capacitor from United Chemi-con combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 100uF. It has a tolerance of 20%. This product is 10 mm tall with a diameter of 8 mm. Its leakage current is 25@2Min μA.

A datasheet is only available for this product at this time.