CHEMICONEMVA500ADA220MF55G

Cap Aluminum Lytic 22uF 50V 20% (6.3 X 5.2mm) SMD 0.047A 2000h 85°C T/R

By using pure aluminum foil in the anode, this electrolytic EMVA500ADA220MF55G aluminum capacitor from United Chemi-con can easily filter low frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 5.2 mm tall with a diameter of 6.3 mm. Its leakage current is 11@2Min μA. It has a tolerance of 20%. Its capacitance value is 22uF.

5,840 부품 : 11 일 이내 배송

This item has been discontinued

    Total$80.25Price for 878

    • 11 일 이내 배송

      Ships from:
      미국
      Date Code:
      2227+
      Manufacturer Lead Time:
      0 주
      Country Of origin:
      인도네시아
      • In Stock: 5,840 부품
      • Price: $0.0914