CHEMICONEMVA630ADA100MF55G
Cap Aluminum Lytic 10uF 63V 20% (6.3 X 5.2mm) SMD 0.032A 2000h 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
United Chemi-con has you covered with their pure aluminum electrolytic EMVA630ADA100MF55G electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its capacitance value is 10uF. Its leakage current is 6.3@2Min μA. This product is 5.2 mm tall with a diameter of 6.3 mm.