Battery Chargers
ENC-180-12 - MEAN WELL
Video Transcript
MEAN WELL
ENC-180-12
Battery Chargers
Battery Chargers 1-OUT 14.4V 12A 172.8W
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
Automotive
No
PPAP
No
Style
Desktop Adapter
Battery Type
Li-Ion
Input Voltage (V)
90 to 264
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage (V)
14.4
Output Current (A)
12
Output Power (W)
172.8
I/O Isolation Voltage
3000VAC
Input Frequency (Hz)
47 to 63
Power Indicator
Yes
Protection
Over Temperature|Over Voltage|Reverse Polarity|Short Circuit
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
EDA / CAD Models
2 부품 : 3 일 이내 배송
Quantity
Increments of 1
Minimum 1
Buy
Total
$118.21
Price for 1
재고 보유
3 일 이내 배송
Ships from:
미국
Date Code:
+
Manufacturer Lead Time:
0 주
Country Of origin:
중국
In Stock:
2 부품
Price:
$118.2085
1 pieces.
$118.2085