유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Automotive | No |
PPAP | No |
Type | XLR Connector |
Gender | M |
Number of Contacts | 6 |
Number of Terminals | 6 |
Number of Ports | 1 |
Termination Method | Solder Bucket |
Body Orientation | Straight |
Maximum Current Rating (A) | 20 |
Maximum Voltage Rating | 200VAC |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 3 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 75 |
Mating Cycle (Cycles) | 1000 |
Shell Material | Zinc Die Cast Alloy |
IP Rating | IP40 |
Product Weight (g) | 54 |
Product Diameter (mm) | 50.8 |
Product Depth (mm) | 31.8 |
Contact Material | Brass |
Contact Plating | Bright Tin |
Housing Material | Polybutylene Terephthalate |
Mounting | Flange Mount |