IntelEP20K160EFI484-2XField Programmable Gate Arrays - FPGAs
FPGA APEX 20K Family 160K Gates 6400 Cells 350MHz 0.22um Technology 1.8V 484-Pin FBGA
Not Compliant | |
3A991d.1. | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
APEX 20K | |
316 | |
0.22um | |
8 | |
1.8 | |
6400 | |
404000 | |
SRAM | |
80 | |
40 | |
160000 | |
6400 | |
8 | |
2 | |
No | |
No | |
No | |
No | |
350 | |
2 | |
LVPECL|LVDS|PCI-X|AGP|CTT | |
LVTTL|LVCMOS | |
840Mbps | |
DDR SDRAM|ZBT SRAM | |
1.71 | |
1.89 | |
1.8|2.5|3.3 | |
-40 | |
100 | |
Industrial | |
APEX | |
Mounting | Surface Mount |
Package Height | 2.2(Max) mm |
Package Width | 23 mm |
Package Length | 23 mm |
PCB changed | 484 |
Standard Package Name | BGA |
Supplier Package | FBGA |
484 | |
Lead Shape | Ball |
EDA / CAD Models |