IntelEP2S90F1020C5NField Programmable Gate Arrays - FPGAs
FPGA Stratix® II Family 90960 Cells 609.76MHz 90nm Technology 1.2V 1020-Pin FC-FBGA
Compliant with Exemption | |
3A001a.7.a. | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Stratix® II | |
758 | |
90nm | |
8 | |
Utilize Memory | |
1.2 | |
90960 | |
192 (18x18) | |
SRAM | |
4414.5 | |
4+408+488 | |
32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz|PowerPC/SH/1960 System Controller|RapidIO to AXI Bridge Controller (RAB)|Viterbi Compiler, High-Speed Parallel Decoder | |
Altera/CAST, Inc/Barco Silex/Mobiveil, Inc/Eureka Technology Inc/PLDA | |
90960 | |
16 | |
12 | |
48 | |
No | |
No | |
No | |
Yes | |
609.76 | |
5 | |
50.4 | |
50400 | |
LVDS|LVPECL | |
CMOS|HSTL|LVTTL|SSTL | |
1Gbps | |
DDR SDRAM|DDR2 SDRAM|QDRII+SRAM|RLDRAM II | |
1.15 | |
1.25 | |
1.5|1.8|2.5|3.3 | |
0 | |
85 | |
Commercial | |
Stratix | |
Mounting | Surface Mount |
Package Height | 3(Max) |
Package Width | 33 |
Package Length | 33 |
PCB changed | 1020 |
Standard Package Name | BGA |
Supplier Package | FC-FBGA |
1020 | |
Lead Shape | Ball |
EDA / CAD Models |