유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | 3A001a.7.a. |
친환경 무연 | Obsolete |
미국 세관 상품 코드 | 8542.31.00.60 |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Family Name | Stratix® IV GX |
User I/Os | 904 |
Process Technology | 40nm |
Number of I/O Banks | 24 |
Number of Registers | 424960 |
Shift Registers | Utilize Memory |
Operating Supply Voltage (V) | 0.9 |
Logic Elements | 531200 |
Number of Multipliers | 1024 (18x18) |
Program Memory Type | SRAM |
Embedded Memory (Kbit) | 27376 |
Total Number of Block RAM | 64+1280 |
EMACs | 1 |
IP Core | SD/MMC SPI|UART|V-by-One HS|Viterbi Compiler, Low-Speed/Hybrid Serial Decoder |
Provider Name | Altera/CAST, Inc/Bitec/Eureka Technology Inc/El Camino GmbH |
SERDES Channels | 98 |
Device Logic Units | 531200 |
Number of Global Clocks | 16 |
Device Number of DLLs/PLLs | 12 |
Transceiver Channels | 48 |
JTAG Support | Yes |
Transceiver Speed (Gbps) | 8.5 |
Dedicated DSP | 128 |
PCIe | 4 |
Programmability | Yes |
Reprogrammability Support | No |
Number of Look-up Table Input | 3/4 |
Copy Protection | Yes |
In-System Programmability | No |
Speed Grade | 2 |
Differential I/O Standards | LVDS|LVPECL |
Single-Ended I/O Standards | LVCMOS|LVTTL |
External Memory Interface | DDR2 SDRAM|DDR3 SDRAM|QDRII+SRAM|RLDRAM II |
Minimum Operating Supply Voltage (V) | 0.87 |
Maximum Operating Supply Voltage (V) | 0.93 |
I/O Voltage (V) | 1.2|1.5|1.8|2.5|3 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Commercial |
Packaging | Tray |
Tradename | Stratix |
Mounting | Surface Mount |
Package Height | 2.8 |
Package Width | 45 |
Package Length | 45 |
PCB changed | 1932 |
Standard Package Name | BGA |
Supplier Package | FC-FBGA |
Pin Count | 1932 |
Lead Shape | Ball |