유럽 연합 RoHS 명령어 | Not Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Obsolete |
미국 세관 상품 코드 | 8542.31.00.55 |
Automotive | No |
PPAP | No |
Family Name | Classic |
Program Memory Type | EPROM |
Number of Global Clocks | 2 |
Number of Macro Cells | 16 |
Product Terms | 8 |
Device System Gates | 300 |
Data Gate | No |
Maximum Number of User I/Os | 22 |
In-System Programmability | No |
Programmability | Yes |
Reprogrammability Support | Yes |
Maximum Internal Frequency (MHz) | 28.6(Min) |
Maximum Clock to Output Delay (ns) | 20 |
Maximum Propagation Delay Time (ns) | 35 |
Speed Grade | 35 |
Individual Output Enable Control | No |
Minimum Operating Supply Voltage (V) | 4.75 |
Maximum Operating Supply Voltage (V) | 5.25 |
Typical Operating Supply Voltage (V) | 5 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Tradename | Classic |
Mounting | Through Hole |
Package Height | 4.04(Max) |
Package Width | 7.49 |
Package Length | 32 |
PCB changed | 24 |
Standard Package Name | DIP |
Supplier Package | CDIP |
Pin Count | 24 |
Lead Shape | Through Hole |