Push Button Switches
EPM22BYG2BCL4003 - Honeywell
Video Transcript
Honeywell
EPM22BYG2BCL4003
Switch Push Button
Switch Push Button DPDT Button 1A 125VAC 28VDC Momentary Thru-Hole PC Pins
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Supplier Unconfirmed
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
미국 세관 상품 코드
8536.50.90.33
Automotive
Unknown
PPAP
Unknown
Switch Function
Momentary Contact
Actuator Style
Button
Pole Throw Configuration
DPDT
Maximum Current Rating (A)
1@125VAC 28VDC
Actuator Length (mm)
2.8
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
6
Terminal Length (mm)
3.8
Illumination Color
Green
Seal Location
Panel/Housing/Construction/Cover
Seal Description
Gasket/N/A/N/A/Neoprene
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Body Length (mm)
18.8
Body Depth (mm)
18.8
Body Height (mm)
24.7
Product Length (mm)
25
Product Depth (mm)
25
Product Height (mm)
35.8
EDA / CAD Models
No Stock Available
Quantity
Increments of 100
Minimum 100
Quote
Manufacturer Lead Time:
52 주
Price:
$873.40
100+
$873.40
500+
$872.84
1500+
$864.11