Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 24 |
Package Width | 45.7 |
Package Length | 63.5 |
PCB changed | 4 |
4 |
This EPS-15-15 AC to DC power supply from Mean-Well USA, Inc. converts an alternating current source to a direct current supply. It has a voltage of 15 V and maximum output power of 15 W. This part's single output can handle a current up to 1.1 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.