Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Switching | |
Enclosed | |
AC/DC | |
1 | |
Fixed | |
12 | |
4.2 | |
45 | |
90 | |
110|230 | |
264 | |
127 | |
370 | |
3000VAC | |
0.5% | |
1% | |
1.8(Typ) | |
47 to 63 | |
±2 | |
87(Typ) | |
No | |
JST RCY Male | |
JST RCY Male | |
Yes | |
120mV(Max) | |
No | |
-30 | |
70 | |
300 | |
Mounting | Chassis |
Package Height | 37 |
Package Width | 62 |
Package Length | 103.4 |
PCB changed | 6 |
6 |
With this EPS-45-12-C AC to DC power supply from Mean-Well USA, Inc. your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 12 V and maximum output power of 45 W. This part's single output can handle a current up to 4.2 A. This part has a temperature range of -30 °C to 70 °C.