Cable Management Accessories
Heat Shrink Tubing
EPS300-1/8-48"-BLACK-HDR-25 PCS - 3M
Video Transcript
3M
EPS300-1/8-48"-BLACK-HDR-25 PCS
Heat Shrink
Heat Shrink Tubing ST Polyolefin Black Thin Spool
Download Datasheet
Symbols and Footprints
Buy Options
Information
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
3917.29.00.90
Automotive
Unknown
PPAP
Unknown
Type
Tubing
Style
Straight
Body Material
Polyolefin
Color
Black
Shrink Wall Type
Thin
Dielectric Strength (V/mm)
27.55K
Inside Diameter Before Shrinking (mm)
3.18
Inside Diameter After Shrinking (mm)
1.02
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
110
Packaging
Spool
Product Thickness (mm)
0.51
Factory Product Length (mm)
1219.2
Shrink Ratio
3:1
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 25
Quote
Ships from:
미국
Manufacturer Lead Time:
10 주
Price: