PanasonicERJ2GEJ162X저항 고정형 단면 장착

Res Thick Film 0402 1.6K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERJ-2GEJ162X fixed single surface-mount resistor from Panasonic. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 1.6K Ohm. Its temperature coefficient is ±200 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes thick film technology. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%.

Import TariffMay apply to this part if shipping to the United States

No Stock Available

Quantity Increments of 10000 Minimum 60000
  • Manufacturer Lead Time:
    20 주
    Country Of origin:
    중국
    • Price: $0.0024
    1. 60000+$0.0024