Reduced Price

PanasonicERJT14J4R7U저항 고정형 단면 장착

Res Thick Film 1210 4.7 Ohm 5% 0.5W(1/2W) -100ppm/°C to 600ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERJ-T14J4R7U fixed single surface-mount resistor from Panasonic. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 4.7 Ohm. Its temperature coefficient is -100 to 600 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This device utilizes thick film technology. This product is 3.2 mm long, 0.6 mm tall and 2.5 mm deep.

99 부품 : 오늘 배송

    Total$0.04Price for 1

    • Service Fee  $7.00

      오늘 배송

      Ships from:
      미국
      Date Code:
      2049+
      Manufacturer Lead Time:
      22 주
      Minimum Of :
      1
      Maximum Of:
      99
      Country Of origin:
      일본
         
      • Price: $0.0396
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 오늘 배송

      Ships from:
      미국
      Date Code:
      2049+
      Manufacturer Lead Time:
      22 주
      Country Of origin:
      일본
      • In Stock: 99 부품
      • Price: $0.0396