PanasonicERT-J1VT222JThermistors
Thermistor NTC 2.2K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4450K T/R
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
NTC | |
2 | |
4450 | |
4300 to 4550 | |
-40 | |
125 | |
2200 | |
1500 to 6000 | |
±5 | |
±5 to ±10 | |
100m | |
Temperature Compensation|Temperature Detection | |
N/R | |
N/R | |
Tape and Reel | |
N/R | |
1.6 | |
0.8 | |
0.8 | |
Solder Pad | |
Surface Mount |
This ERT-J1VT222J thermistor by Panasonic is an ideal temperature-sensing component to use in circuits where space is valuable. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.