유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Varistor Voltage (V) | 270 |
Maximum AC Voltage Rating (V) | 175 |
Maximum DC Voltage Rating (V) | 225 |
Maximum Clamping Voltage (V) | 455 |
Clamping Current (A) | 25 |
Maximum Surge Current (A) | 3500 |
Capacitance Value (pF) | 350pF |
Energy (J) | 49 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Product Diameter (mm) | 11.5 |
Product Depth (mm) | 5.2 |
Product Height (mm) | 14.5 |
Lead Style | Radial |
Mounting | Through Hole |
Terminal Pitch (mm) | 7.5 |