유럽 연합 RoHS 명령어 | Supplier Unconfirmed |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Technology | IEEE 802.11a/b/g/n |
Style | Chip |
Modulation Technique | 16QAM|64QAM|BPSK|CCK|DBPSK|DQPSK|DSSS|OFDM|QPSK |
Maximum Data Rate (Kbps) | 300000 |
Band Mode | Dual Mode |
Maximum Operating Frequency (MHz) | 2400(Typ)|5000(Typ) |
Interface | PCI |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Current Consumption (TX) (mA) | 580(Typ)|790(Typ) |
Maximum Current Consumption (RX) (mA) | 160(Typ) |
Wi-Fi Compliant | Yes |
Wi-Fi Direct | No |
Security | 802.11x/WEP/WPA/WPA2 |
Operation Mode | Ad-Hoc|Client |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Screw |
Package Height | 3.45 |
Package Width | 26.8 |
Package Length | 29.85 |