Infineon Technologies AGESD221U102ELE6327XTMA1ESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 5.3V 11Vc 2-Pin TSLP T/R
Compliant | |
EAR99 | |
LTB | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Uni-Directional | |
1 | |
5.3 | |
11 | |
0.1 | |
60 | |
38(Typ) | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.27(Max) |
Package Width | 0.6 |
Package Length | 1 |
PCB changed | 2 |
Supplier Package | TSLP |
2 |
Never worry about unpredictable voltage shocks again with this tvs ESD221U102ELE6327XTMA1 ESD protection device from Infineon Technologies. This device's maximum clamping voltage is 11 V. This ESD diode has a maximum ESD protection device voltage of ±25@Air Gap/±20@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its capacitance value is 38(Typ) pF. It is made in a single configuration.