STMicroelectronicsESDAVLC8-1BT2YESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 3V Automotive AEC-Q101 2-Pin SOD-882T T/R
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.35(Max) |
Package Width | 0.6 |
Package Length | 1 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-882T |
2 | |
Lead Shape | No Lead |
This tvs ESDAVLC8-1BT2Y ESD protection device from STMicroelectronics protects against electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 17@Air Gap/17@Contact Disc kV. This ESD diode has an operating temperature range of -50 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 5.5 pF. It is made in a single configuration.
EDA / CAD Models |