LED Power Supplies
ESM060W-1400-42 - ERP Power LLC
Video Transcript
ERP Power LLC
ESM060W-1400-42
LED Power Supplies
AC/DC LED Power Supply 58.8W Single
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8504.40.95.20
Automotive
Unknown
PPAP
Unknown
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
24 to 42
Maximum Output Current (mA)
1400
Output Power (W)
58.8
Input Voltage Range
120VAC to 277VAC
Dimming
0-10V/ELV/TRIAC
Power Factor Correction
0.9(Min)
Efficiency (%)
87(Typ)
IP Rating
IP20
Warranty
5Year
Maximum Operating Temperature (°C)
90
Mounting
Screw
Package Height
25.2
Package Width
60.3
Package Length
106.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 500
Quote
Manufacturer Lead Time:
12 주
Price:
$34.16
1+
$34.16
2000+
$33.67