PanasonicETPF1000M6HCapacitor Tantalum Polymer
Cap Tant Polymer 1000uF 2.5VDC D4 CASE 20%( 7.3 X 4.3 X 3.8mm) Inward L SMD 7343-40 0.006 Ohm 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Do you need a capacitor to maintain robust, low impedance power delivery networks? Then this ETPF1000M6H polymer electrolyte from Panasonic is perfect for you! It can withstand a voltage of 2.5 VDC. It has 2 terminals. Its capacitance value is 1000uF. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C. This product is 7.3 mm long, 3.8 mm tall and 4.3 mm deep. Its leakage current is 250 μA.
EDA / CAD Models |