유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | 3A001a.5.b.1. |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.40 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Resolution | 12bit |
Conversion Rate | 6Gsps |
Number of DAC Channels | 1 |
Number of Outputs per Chip | 1 |
Digital Interface Type | LVDS|Parallel |
Output Type | Voltage |
Minimum Single Supply Voltage (V) | 3.15/4.75 |
Typical Single Supply Voltage (V) | 3.3/5 |
Maximum Single Supply Voltage (V) | 3.45/5.25 |
Power Supply Type | Analog and Digital |
Maximum Power Dissipation (mW) | 3000 |
Integral Nonlinearity Error | ±2.5LSB |
Signal to Noise Ratio | 61dB(Typ) |
Digital Supply Support | Yes |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 1.26 |
Package Width | 15 |
Package Length | 15 |
PCB changed | 196 |
Standard Package Name | BGA |
Supplier Package | FBGA |
Pin Count | 196 |