Analog DevicesEVAL-AD5504EBZData Conversion Development Boards and Kits
AD5501/AD5504 DAC Evaluation Board
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
This evaluation board EVAL-AD5504EBZ data conversion development kit from Analog Devices is perfect for breaking down the process of converting between real world physical signals and digital data that a computer can read.
Dev Kit Description
The evaluation board can be used as a standalone board, with control coming from an external DSP or microcontroller, or it can be connected to a PC. Software is provided that can be used to program the registers of the AD5504. Control of the AD5504 is via a USB interface
Dev Kit Features
-Full-featured evaluation board for the AD5501/AD5504
-USB interface
-PC software for register programming
-Standalone operationDev Kit Additional Information
Technical Document
http://download.siliconexpert.com/pdfs/2012/12/21/16/34/7/166/adi_/manual/ad5504.pdf