Analog DevicesEVAL-AD7176-2SDZData Conversion Development Boards and Kits
AD7176-2 ADC Evaluation Board 250KSPS
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
AD7176-2 | |
ADC | |
24 | |
250K | |
Win | |
7 to 9 | |
No | |
No | |
N/A | |
N/A |
Converting between analog and digital signals, along with speeding up your data collection and processing is easy with evaluation board EVAL-AD7176-2SDZ data conversion development board and kit from Analog Devices.
Dev Kit Description
The EVAL-AD7176-2SDZ is a fully featured evaluation kit for the AD7176-2. This board operates in stand alone mode or in conjunction with the System Development Platform, EVAL-SDP-CB1Z . When operated with the System Development Platform software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the System Development Platform . When operated in standalone mode the ADZS-BRKOUT-EX3 break out board is recommended for access to various control pins.
Dev Kit Features
- Full featured evaluation board for the AD7176-2
- PC control in conjunction with the system demonstration platform (EVAL-SDP-CB1Z)
- PC software for control and data analysis (time domain)
- Standalone capability
Kit Includes
- EVAL-AD7176-2SDZ evaluation board
- Evaluation software CD for the AD7176-2
Dev Kit Additional Information