Analog DevicesEVAL-ADM1170EBZPower Management Development Boards and Kits
ADM1170 Hot Swap Controller Evaluation Board
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Dev Kit Description
This evaluation board allows the ADM1170 to be easily evaluated. These parts are hot swap controllers with enable input and gate pin output to drive an external FET. The hot swap control circuitry allows the boards to be safely inserted and removed from a live 1.6 V to 16.5 V backplane. The parts provide precise, robust, current-limiting protection against transient and nontransient short circuits as well as undervoltage and overcurrent conditions.
This board requires a bench power supply of between 2.7 V and 16.5 V, connected through J1 and J3 or, alternatively, through the corresponding connectors on J4.
Kit Includes
- ADM1170 main evaluation board
- ADM1170 device samples
Dev Kit Additional Information