Analog DevicesEVAL-ADN469XEHDEBZ

ADN469X LVDS Evaluation Board

  • Dev Kit Description

    The EVAL-ADN469xEHDEBZ allows quick and easy evaluation of half-duplex M-LVDS transceivers (ADN4690E, ADN4691E, ADN4694E, ADN4696E). The evaluation board allows all of the input and output functions to be exercised without the need for external components. Screw terminal blocks provide convenient connections for power and ground, with SMB jack connectors for high-speed logic and M-LVDS bus signals.
    The evaluation board has an 8-lead SOIC footprint for a half-duplex M-LVDS transceiver from the ADN469xE family.

  • Dev Kit Features

    • Easy evaluation of half-duplex M-LVDS transceivers: ADN4690E, ADN4691E, ADN4694E, and ADN4696E
    • Board layout optimized for high speed signaling
    • Matched track lengths on M-LVDS input/output differential pairs with controlled 50 Ω impedance tracks
    • SMB jack inputs/outputs for high-speed connections:

                   -Logic signals RO, RE, DE, and DI
                   -M-LVDS bus signals A, B

    • Power/ground connections through screw terminal blocks
    • Jumper selectable enable/disable for RE and DE
    • Test points for measuring all signals, multiple ground points to facilitate probing of multiple signals
    • 50 Ω termination resistors across A and B to simulate double-terminated bus
  • Kit Includes

    One each

    • EVAL-ADN469xEHDEBZ
    • ADN4690EBRZ
    • ADN4691EBRZ
    • ADN4694EBRZ
    • ADN4696EBRZ
  • Dev Kit Application

    • Half-duplex M-LVDS part evaluation
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 주
    • Price: $84.26
    1. 1+$84.26