Analog DevicesEVAL-ADT7X10EBZSensor Development Boards and Kits
ADT7410 Temperature and Humidity Sensor Evaluation Board
Compliant | |
EAR99 | |
Unconfirmed | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
ADT7410 | |
Temperature and Humidity | |
N/A | |
N/A |
Thanks to Analog Devices' EVAL-ADT7X10EBZ sensor development board and kit, the process of connecting different sensors to a micro-controller has become easier.
Dev Kit Description
The ADT7310/ADT7410 evaluation board allows you to evaluate all features of the ADT7310/ADT7410 high accuracy temperature sensors. There are two boards—the main evaluation board and the secondary evaluation board—within the evaluation kit that have both the ADT7410 and ADT7310 on board.The secondary board connects to the main board and can be used to measure temperatures that are remote from the main board while still using the evaluation software.Dev Kit Features
-Easy access to the ADT7310/ADT7410-Connects to any PC USB port-Self-contained evaluation system-Test points for access to interface signals-Secondary evaluation board allows remote temperature testingKit Includes
-ADT7310/ADT7410 evaluation board-Secondary ADT7310/ADT7410 evaluation board-USB cable-CD including-Evaluation software-UG-047 user guide