제품 기술 사양
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
-
Dev Kit Description
iCoupler ADuM347x Quad-Channel Isolators with Integrated Transformer Driver Evaluation Board
-
Dev Kit Features
-2 independent ADuM347x circuits including 2.5 kVrms isolated dc-to-dc converters
-Single supply
-5 V in to 5 V out (regulated)
-Reconfigurable to 5 V in to 3.3 V out or 3.3 V in to 3.3 V out
-Double supply
-5 V in to 15 V out (regulated) and 7.5 V out (unregulated)
-Reconfigurable to 5 V in to 12 V out (regulated) and 6 V out (unregulated)
-4 isolated 25 Mbps data channels per ADuM347x circuit
-Footprints for Coilcraft and Halo transformer options
-Multiple switching frequency options -
Dev Kit Additional Information
Technical Document
http://download.siliconexpert.com/pdfs/2010/11/21/1/35/10/151/adi_/manual/adum3470_3471_3472_3473_3474.pdf