Analog DevicesEVAL-ADXL001-500ZSensor Development Boards and Kits
ADXL001 Accelerometer Sensor Breakout Board
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Breakout Board | |
ADXL001 | |
Accelerometer | |
Analog |
Dev Kit Description
The EVAL-ADXL001Z is a simple breakout board that allows quick evaluation of the performance of the ADXL001 accelerometer. The ADXL001 is a single-axis, wide-band, analog-output accelerometer. Three measurement ranges are available: +/-70g, +/-250g, and +/-500g. The small size (1" x 1") of the EVAL-ADXL001Z makes it easy to mount the accelerometer to an existing system without the need for additional hardware and with minimal effect on performance of the system and of the accelerometer.
Dev Kit Additional Information