Analog DevicesEVAL-ADXL335ZSensor Development Boards and Kits
ADXL335 Accelerometer Sensor Evaluation Board
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
ADXL335 | |
Accelerometer | |
N/A | |
N/A |
Look no further than the EVAL-ADXL335Z sensor development board and kit from Analog Devices, a tool that can jump-start your next microprocessor-based project.
Dev Kit Description
The EVAL-ADXL335Z is a simple breakout board that allows quick evaluation of the performance of the ADXL335 accelerometer. The ADXL335 is a 3-axis analog-output accelerometer with ±3 g measurement range. The small size (1" x 1") of the breakout board makes it easy to mount the accelerometer to an existing system without the need for additional hardware and with minimal effect on performance of the system and of the accelerometer.
Dev Kit Additional Information