EOS Power India Private LtdEVC65NS48ELFExternal Plug-In Adapters
Plug-In Adapter Single-OUT 48V 1.35A 65W
Compliant | |
EAR99 | |
Obsolete | |
8504.40.60.18 | |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
48 | |
1.35 | |
65 | |
4243VDC | |
1% | |
2% | |
60@230VAC | |
0.7@230VAC|1.3@120VAC | |
47 to 63 | |
16@230VAC | |
88(Typ) | |
IEC 320-C8 | |
Black | |
No | |
1%(Max) | |
Over Current|Over Voltage|Short Circuit | |
0 | |
40 | |
300 | |
Mounting | Desktop |
Package Height | 29.2 |
Package Width | 58 |
Package Length | 133 |