30
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
30
신제품
제품
제조사
데이터시트
참조 설계
Verticals and Trends
항공우주 및 방위 산업
친환경 기반시설
의료 및 헬스케어
에너지 저장 시스템
전기차 충전
BOM 도구
집
Categories
전자 기계 스위치
Tactile Switch
EVQ-6Q202W - Panasonic
Video Transcript
Panasonic
EVQ-6Q202W
Switch Tactile
Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 0.8N SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.50.90.65
Type
Light Touch
Actuator Style
Round Button
Pole Throw Configuration
SPST
Switch Configuration
N.O.
Maximum Current Rating (A)
0.02@15VDC
Dielectric Strength
250VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
100
Electrical Life (Cycles)
2000000
Operating Force (N)
0.8
Actuator Color
White
Actuator Length (mm)
0.7
Number of Rows
2
Row Spacing (mm)
6.8
Mounting
Surface Mount
Termination Style
J-Bend
Number of Terminals
4
Terminal Length (mm)
0.3
Terminal Pitch (mm)
4
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Body Length (mm)
6
Body Depth (mm)
6.5
Body Height (mm)
1.8
Product Weight (g)
0.14
Product Length (mm)
6
Product Depth (mm)
6.6
Product Height (mm)
2.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 10000
Minimum 10000
Quote
Manufacturer Lead Time:
14 주
Price:
$0.1498
10000+
$0.1498
20000+
$0.1483
30000+
$0.1468
40000+
$0.1453
50000+
$0.1439
100000+
$0.1425
150000+
$0.1410
200000+
$0.1396
250000+
$0.1382