PanasonicEXBD10C333JResistor Networks and Arrays
Res Thick Film NET 33K Ohm 5% ±200ppm/°C BUS 10-Pin 1206 Concave SMD Automotive AEC-Q200 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
Network | |
8 | |
33K | |
5% | |
25 | |
0.05 (1/20) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
BUS | |
1206 | |
Concave | |
10 | |
0.64 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206 | |
3.2 | |
1.6 | |
0.55 | |
Surface Mount |
Conserve space and power by adopting this EXB-D10C333J resistor array from Panasonic, allowing multiple configurations of resistors to be downsized into an IC. This dependable part has a power rating per resistor of 0.05 (1/20) W. This product's 8 resistors have a value of 33K Ohm. Its temperature coefficient is ±200 ppm/°C. It has 10 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep. The EXB-D10C333J part has a concave termination style. This product's terminal pitch is 0.64 mm. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C.
EDA / CAD Models |