PanasonicEXBV8V105JVResistor Networks and Arrays
Res Thick Film Array 1M Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Array | |
4 | |
1M | |
5% | |
50 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
ISOL | |
1206 | |
0603 | |
Concave | |
8 | |
0.8 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206(4 X 0603) | |
3.2 | |
1.6 | |
0.6 | |
+0.2|-0.1 | |
+0.2|-0.1 | |
±0.1 | |
Surface Mount |
By combining multiple resistors into a single chip, the EXB-V8V105JV resistor array, developed by Panasonic, can help you save space and power in your circuit design. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 1M Ohm. It has 8 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%. This device utilizes thick film technology. The EXB-V8V105JV part has a concave termination style. This product's terminal pitch is 0.8 mm.
EDA / CAD Models |