PanasonicEXB2HV220JVResistor Networks and Arrays
Res Thick Film Array 22 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 16-Pin 1506(8 X 0602) Convex SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.10.00.57 | |
Automotive | Yes |
PPAP | Unknown |
Array | |
8 | |
22 | |
5% | |
25 | |
0.25 (1/4) | |
0.063 (1/16) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
ISOL | |
1506 | |
0602 | |
Convex | |
16 | |
0.5 | |
Tape and Reel | |
SMD | |
Rectangular | |
1506(8 X 0602) | |
3.8 | |
1.6 | |
0.45 | |
±0.1 | |
±0.1 | |
±0.1 | |
Surface Mount |
Create more space in your circuit design by using this EXB-2HV220JV resistor array developed by Panasonic that packs multiple resistors into one IC chip. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. This product's 8 resistors have a value of 22 Ohm. Its temperature coefficient is ±200 ppm/°C. It has 16 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 3.8 mm long, 0.45 mm tall and 1.6 mm deep. It has a tolerance of 5%. This product's terminal pitch is 0.5 mm. The EXB-2HV220JV part has a convex termination style. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology.
EDA / CAD Models |