IXYSFBE22-06N1Bridge Rectifiers
Rectifier Bridge Diode Single 600V 22A 4-Pin(4+Tab) ISOPLUS I4-PAC Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Fast Recovery Rectifier | |
Single | |
600 | |
22 | |
50 | |
2.35 | |
60 | |
50000 | |
30(Typ) | |
-55 | |
150 | |
Tube | |
Mounting | Through Hole |
Package Height | 20.88 mm |
Package Width | 5.03 mm |
Package Length | 19.91 mm |
PCB changed | 4 |
Tab | Tab |
Supplier Package | ISOPLUS I4-PAC |
4 |
If you want to convert an alternating current input into a direct current, then this FBE22-06N1 full bridge rectifier from Ixys Corporation is perfect for you! Its maximum power dissipation is 50000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C. It is made in a single configuration.