Crystals and Resonator
Crystals & Crystal Resonance Frequency
FC3BSHLGA27.0-1-T3 - Fox Electronics
Video Transcript
Fox Electronics
FC3BSHLGA27.0-1-T3
Crystals
Crystal 27MHz ±10ppm (Tol) ±5ppm (Stability) 12pF FUND 40Ohm 4-Pin CSMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.60.00.60
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
27
Frequency Tolerance (ppm)
±10
Frequency Stability (ppm)
±5
Load Capacitance (pF)
12
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.7
Package Width
2.5
Package Length
3.2
PCB changed
4
Standard Package Name
SMD
Supplier Package
CSMD
Pin Count
4
EDA / CAD Models
No Stock Available
Quantity
Increments of 3000
Minimum 3000
Quote
Ships from:
미국
Manufacturer Lead Time:
36 주
Price: