Pulse ElectronicsFE2X03-3-3NLCommon Mode Chokes - CMCs
Common Mode Chokes Dual 3300uH 1.5A 0.215Ohm DCR Thru-Hole
Compliant | |
EAR99 | |
Active | |
8504.50.40.00 | |
Automotive | No |
PPAP | No |
Power Line | |
Dual | |
2 | |
3300u | |
1.5 | |
0.215 | |
250VAC | |
1.5kVAC | |
Through Hole | |
-40 | |
125 | |
17.9 | |
17.9 | |
12.9 |
Step down high alternating current with this FE2X03-3-3NL current transformer from Pulse in order to safely measure the current flow in high voltage and high current circuits. This current transformer has a minimum operating temperature of 0 °C and a maximum of 60 °C. It has 4 terminals. The maximum DCR on the primary side is 0.17(Typ) Ohm. It also has a current compensated noise suppression chokes transformer. This product is 17.9 mm long, 12.9 mm tall and 17.9 mm deep.