유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | EA |
Automotive | No |
PPAP | No |
Type | Power Line |
Configuration | Triple |
Number of Lines | 3 |
Inductance (H) | 5000u |
Leakage Inductance (H) | 200k(Min) |
Attenuation | 48dB |
Maximum DC Current (A) | 6 |
Maximum DC Resistance (Ohm) | 0.025(Typ) |
Voltage Rating | 500VAC |
Withstand Voltage | 2.5kVAC |
Mounting | Through Hole |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 60 |
Maximum Product Length (mm) | 48 |
Maximum Product Depth (mm) | 48 |
Maximum Product Height (mm) | 35 |