์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Supplier Unconfirmed |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Active |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Type | Magnetic |
Module/IC Classification | Module |
Switching Mode | NC |
Sensing Distance (mm) | 28 |
Sensing Distance Range (mm) | 15 to 50 |
DC Supply Voltage (V) | 24(Typ) |
Typical Operating Supply Voltage (V) | 24 |
Minimum Operating Temperature (ยฐC) | -25 |
Maximum Operating Temperature (ยฐC) | 55 |
Body Material | ABS Plastic |
Body Style | Rectangular |
Terminal Type | Pre-Wire |
Mounting | Screw |
Package Height | 19 |
Package Width | 19 |
Package Length | 82.5 |
PCB changed | 2 |
Pin Count | 2 |